RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP17 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£6.08

(exc. VAT)

£7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.08
10 - 24£5.59
25 +£5.05

*price indicative

RS Stock No.:
304-487
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

17mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

5P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

25mm

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 5 Contacts


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring reliable power or signal connections in demanding environments. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for outdoor or harsh conditions. The connector supports various termination methods, including solder, screw, and crimp, providing flexibility for different installation needs.

Features and Benefits


IP68 Waterproof Rating: Ensures robust protection against dust and water, suitable for outdoor use
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Offers solder, screw, and crimp terminations for versatile installation
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates

Applications


Industrial automation
Outdoor electrical installations
Marine equipment
Renewable energy systems

Additional Information


Complies with IP68 standards for water and dust resistance
Available in a 5-contact configuration with a 500 V AC voltage rating
In-line mount design for straightforward integration into existing systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links