RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP17 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£6.63

(exc. VAT)

£7.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.63
10 - 24£6.10
25 +£5.50

*price indicative

RS Stock No.:
304-485
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

17mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Outer Diameter

25mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 4 Contacts, IP68 Waterproof, Threaded Coupling


The RS PRO Industrial Circular Connector is designed for high-performance applications in demanding environments. This connector ensures reliable power or signal connections with its robust IP68 waterproof rating, making it ideal for outdoor and harsh conditions. Its versatile termination options, including solder, screw, horizontal mount screw, and crimp, accommodate various contact arrangements.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in harsh environments

Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, allowing flexibility in installation

High Voltage Rating of 400 V AC: Suitable for a wide range of industrial applications requiring robust power handling

Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing strength and resistance to environmental factors

Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance for reliable performance

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Connector Size: SP17

Contact Gender: Male

Operating Temperature Range: -40 °C to 85 °C

Current Rating: 5 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links