RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP17 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-483
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.08 |
| 10 - 24 | £5.59 |
| 25 + | £5.05 |
*price indicative
- RS Stock No.:
- 304-483
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP17 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP17 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68 Waterproof, Threaded Coupling
This RS PRO Industrial Circular Connector is engineered for high-performance applications requiring reliable power or signal connections in demanding environments. With an IP68 rating, it offers superior waterproof protection, making it ideal for outdoor or harsh conditions. The connector supports various termination methods, including solder, screw, horizontal mount screw, and crimp, providing flexibility for different contact arrangements.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Offers solder, screw, horizontal mount screw, and crimp terminations for versatile application needs
High Voltage Rating of 500 V ac: Suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environmental conditions
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Offers solder, screw, horizontal mount screw, and crimp terminations for versatile application needs
High Voltage Rating of 500 V ac: Suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environmental conditions
Applications
Industrial automation
Outdoor equipment
Marine applications
Renewable energy systems
Outdoor equipment
Marine applications
Renewable energy systems
Additional Information
Contact Material: Brass
Connector Size: SP17
Contact Gender: Male
Mounting Type: In-line Mount
Connector Size: SP17
Contact Gender: Male
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
