RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SP21 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£8.15

(exc. VAT)

£9.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.15
10 - 24£7.50
25 +£6.76

*price indicative

RS Stock No.:
304-675
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

21mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

9P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Material

Brass

Minimum Operating Temperature

-40°C

Outer Diameter

29mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 9 Contacts


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The connector offers flexibility with panel mount, cable mount, and in-line cable mount options, suitable for both cable-to-cable and cable-to-panel connections.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in harsh conditions
Threaded Coupling: Ensures a secure and reliable connection, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering installation flexibility
90-Degree Cable Mount Option: Allows for versatile installation in confined spaces
9 Contacts: Supports multiple connections, enhancing functionality
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance
Nylon 66 and Polycarbonate Housing: Offers robust protection and durability
Wide Operating Temperature Range: Suitable for environments from -40 °C to 85 °C

Applications


Industrial automation
Marine equipment
Outdoor lighting systems
Heavy machinery

Additional Information


Conforms to IP68 standards
Compatible with solder termination methods
Unshielded design for general-purpose use
Suitable for use with 400 V AC systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links