RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SP21 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£8.15

(exc. VAT)

£9.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.15
10 - 24£7.50
25 +£6.76

*price indicative

RS Stock No.:
304-673
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

8P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Outer Diameter

29mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 8 Contacts


The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for environments where moisture protection is critical. It offers flexibility with panel mount, cable mount, and in-line cable mount options, making it suitable for various connection needs.

Features and Benefits


IP68 Waterproof Connector: Ensures high water resistance for use in harsh environments
Threaded Coupling: Provides secure and reliable connections
Multiple Mounting Options: Available in panel, cable, and in-line cable mounts for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in installation
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
8 Contacts: Supports multiple connections with a single connector
500 V AC Voltage Rating: Suitable for high-voltage applications
10 A Current Rating: Handles substantial current loads

Applications


Industrial machinery
Outdoor equipment
Marine applications
Automotive systems

Additional Information


Key Standards: Meets IP68 standards for water and dust resistance
Contact Material: Brass with gold plating for enhanced performance
Operating Temperature Range: -40 °C to 85 °C for use in various climates
Termination Method: Solder for secure and stable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links