RS PRO Industrial Circular Connectors, 15 Contacts, In-line, SP21 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£9.18

(exc. VAT)

£11.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.18
10 - 24£8.45
25 +£7.62

*price indicative

RS Stock No.:
304-514
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

15

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

15P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Outer Diameter

29mm

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 15 Contacts


The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for environments where moisture protection is critical. It offers flexibility with panel mount, cable mount, and in-line cable mount options, making it suitable for various connection needs.

Features and Benefits


IP68 Waterproof Rating: Ensures high-level protection against water and dust, suitable for harsh environments

Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection

Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering installation flexibility

90-Degree Cable Mount Option: Allows for versatile installation in confined spaces

Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance

Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing strength and durability

Applications


Industrial machinery
Outdoor equipment
Marine applications
Automotive systems

Additional Information


Complies with IP68 standards for water and dust resistance
Suitable for cable-to-cable and cable-to-panel-mount connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links