RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SP21 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£7.63

(exc. VAT)

£9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.63
10 - 24£7.02
25 +£6.33

*price indicative

RS Stock No.:
304-671
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

6P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

29mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 6 Contacts, IP68 Waterproof, Threaded Coupling


This RS PRO industrial circular connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it ensures protection against dust and water, making it ideal for harsh environments. The connector offers flexibility with panel mount, cable mount, and in-line cable mount options, suitable for both cable-to-cable and cable-to-panel connections.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring reliable performance in harsh environments

Threaded Coupling: Offers secure and stable connections, reducing the risk of accidental disconnection

Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount configurations for versatile installation

90-Degree Cable Mount Option: Allows for flexible installation in confined spaces

High Voltage Rating of 500 V AC: Suitable for demanding electrical applications

Durable Nylon 66 and Polycarbonate Housing: Ensures long-lasting performance and resistance to environmental factors

Gold-Plated Brass Contacts: Enhances conductivity and reduces contact resistance

Applications


Industrial machinery
Outdoor equipment
Marine environments
Automotive systems

Additional Information


Contact Configuration: 6 contacts with a current rating of 30 A

Temperature Range: Operates effectively from -40 °C to 85 °C

Termination Method: Solder connections for secure and reliable electrical contact

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links