RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SP21 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-693
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.63 |
| 10 - 24 | £7.02 |
| 25 + | £6.33 |
*price indicative
- RS Stock No.:
- 304-693
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 29mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 29mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 6 Contacts
The RS PRO Industrial Circular Connector is a robust solution designed for applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for harsh environments. It offers flexibility with panel mount, cable mount, and in-line cable mount options, making it suitable for both cable-to-cable and cable-to-panel connections.
Features and Benefits
IP68 Waterproof Connector: Ensures protection against dust and water, suitable for outdoor and industrial use
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering installation flexibility
90-Degree Cable Mount Option: Allows for versatile installation in confined spaces
High Voltage Rating (500 V ac): Suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring longevity and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering installation flexibility
90-Degree Cable Mount Option: Allows for versatile installation in confined spaces
High Voltage Rating (500 V ac): Suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring longevity and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Applications
Industrial machinery
Outdoor electrical installations
Marine equipment
Renewable energy systems
Outdoor electrical installations
Marine equipment
Renewable energy systems
Additional Information
Key Standards: Complies with IP68 rating for waterproofing
Contact Material: Brass with gold plating for enhanced performance
Temperature Range: Operates effectively from -40 °C to 85 °C
Contact Material: Brass with gold plating for enhanced performance
Temperature Range: Operates effectively from -40 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
