RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP21 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£7.10

(exc. VAT)

£8.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£7.10
10 - 24£6.53
25 +£5.89

*price indicative

RS Stock No.:
304-690
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

21mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

5P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Outer Diameter

29mm

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 5 Contacts


This RS PRO industrial circular connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it is ideal for environments where protection against dust and prolonged immersion in water is essential. The connector offers flexibility in installation with options for panel mount, cable mount, and in-line cable mount connections, accommodating both male and female ends.

Features and Benefits


IP68 Waterproof Rating: Ensures protection against dust and water, suitable for harsh environments

Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection

Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering versatile installation solutions

90-Degree Cable Mount Option: Enhances installation flexibility in confined spaces

Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance

Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing robustness and longevity

Applications


Industrial machinery

Outdoor equipment

Marine applications

Automotive systems

Additional Information


Key Standards: Complies with IP68 standards for water and dust resistance

Contact Material: Brass with gold plating for enhanced electrical performance

Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links