RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP21 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-694
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£8.15
(exc. VAT)
£9.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.15 |
| 10 - 24 | £7.50 |
| 25 + | £6.76 |
*price indicative
- RS Stock No.:
- 304-694
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 29mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 7 Contacts
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The connector offers flexibility with panel mount, cable mount, and in-line cable mount options, suitable for both cable-to-cable and cable-to-panel connections.
Features and Benefits
IP68 Waterproof Rating: Ensures excellent protection against dust and water, suitable for outdoor and industrial environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel, cable, and in-line mounts for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in tight spaces
High Voltage Rating (500 V ac): Suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel, cable, and in-line mounts for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in tight spaces
High Voltage Rating (500 V ac): Suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Applications
Industrial machinery
Outdoor equipment
Marine applications
Automation systems
Outdoor equipment
Marine applications
Automation systems
Additional Information
Contact Material: Brass
Contact Gender: Female
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 15 A
Contact Gender: Female
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 15 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
