RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SP21 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£7.63

(exc. VAT)

£9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.63
10 - 24£7.02
25 +£6.33

*price indicative

RS Stock No.:
304-691
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Mounting Type

In-line

Connector Size

SP21

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

35A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

6P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Outer Diameter

29mm

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 6 Contacts


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for challenging environments. The connector is versatile, offering panel mount, cable mount, and in-line cable mount options, suitable for both cable-to-cable and cable-to-panel connections.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in harsh conditions
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, providing flexibility for various installation needs
90-Degree Cable Mount Option: Enhances installation flexibility, especially in tight spaces
High Voltage Rating (500 V ac): Suitable for high-power applications, ensuring reliable performance
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Nylon 66 and Polycarbonate Housing: Provides robust protection and longevity in industrial environments

Applications


Industrial machinery
Outdoor equipment
Marine applications
Automotive systems

Additional Information


Key Standards: Complies with IP68 standards for water and dust resistance
Contact Material: Brass with gold plating for enhanced durability and performance
Operating Temperature Range: -40 °C to 85 °C, suitable for a wide range of environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links