RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SP21 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-669
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.63 |
| 10 - 24 | £7.02 |
| 25 + | £6.33 |
*price indicative
- RS Stock No.:
- 304-669
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 35A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Outer Diameter | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 35A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Outer Diameter 29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 6 Contacts
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it is ideal for environments where moisture protection is critical. This connector offers flexibility with options for panel mount, cable mount, and in-line cable mount configurations, making it suitable for both cable-to-cable and cable-to-panel connections.
Features and Benefits
IP68 Waterproof Rating: Ensures high water resistance for use in challenging environments
Threaded Coupling: Provides secure and reliable connections
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility for installation in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Nylon 66 and Polycarbonate Housing: Durable materials for long-lasting performance
High Voltage and Current Ratings: Supports up to 500 V AC and 35 A for demanding applications
Threaded Coupling: Provides secure and reliable connections
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility for installation in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Nylon 66 and Polycarbonate Housing: Durable materials for long-lasting performance
High Voltage and Current Ratings: Supports up to 500 V AC and 35 A for demanding applications
Applications
Industrial automation
Marine equipment
Outdoor lighting systems
Renewable energy installations
Marine equipment
Outdoor lighting systems
Renewable energy installations
Additional Information
Available with male or female ends
Unshielded design for applications where shielding is not required
Solder termination method for secure connections
Operating temperature range from -40 °C to 85 °C
Compliant with industry standards for safety and performance
Unshielded design for applications where shielding is not required
Solder termination method for secure connections
Operating temperature range from -40 °C to 85 °C
Compliant with industry standards for safety and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
