RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP21 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-659
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.10 |
| 10 - 24 | £6.53 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 304-659
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 3 Contacts, Threaded Coupling
This RS PRO industrial circular connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it is ideal for environments where moisture protection is critical. The connector offers flexibility with panel mount, cable mount, and in-line cable mount options, making it suitable for various connection needs.
Features and Benefits
IP68 Waterproof Connector: Ensures high water resistance for use in demanding environments
Threaded Coupling: Provides secure and reliable connections
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility for installation in tight spaces
High Voltage Rating: Supports up to 500 V AC for robust electrical applications
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Durable Housing Material: Made from Nylon 66 and Polycarbonate for long-lasting performance
Threaded Coupling: Provides secure and reliable connections
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility for installation in tight spaces
High Voltage Rating: Supports up to 500 V AC for robust electrical applications
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Durable Housing Material: Made from Nylon 66 and Polycarbonate for long-lasting performance
Applications
Industrial machinery
Outdoor equipment
Marine applications
Automation systems
Outdoor equipment
Marine applications
Automation systems
Additional Information
Key Standards: Complies with IP68 for water and dust protection
Contact Material: Brass with gold plating for improved durability and conductivity
Operating Temperature Range: Suitable for environments from -40 °C to 85 °C
This industrial circular connector is an essential component for ensuring reliable connections in harsh conditions, making it a valuable addition to any industrial setup.
Contact Material: Brass with gold plating for improved durability and conductivity
Operating Temperature Range: Suitable for environments from -40 °C to 85 °C
This industrial circular connector is an essential component for ensuring reliable connections in harsh conditions, making it a valuable addition to any industrial setup.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
