RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP21 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-660
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.10 |
| 10 - 24 | £6.53 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 304-660
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 3 Contacts
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The connector offers flexibility with panel mount, cable mount, and in-line cable mount options, suitable for both cable-to-cable and cable-to-panel connections.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in harsh environments
Threaded Coupling: Ensures a secure connection, reducing the risk of disconnection in demanding applications
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in installation, accommodating various spatial requirements
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring reliable performance
Nylon 66 and Polycarbonate Housing: Provides robust protection and durability
Threaded Coupling: Ensures a secure connection, reducing the risk of disconnection in demanding applications
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in installation, accommodating various spatial requirements
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring reliable performance
Nylon 66 and Polycarbonate Housing: Provides robust protection and durability
Applications
Industrial machinery
Outdoor equipment
Marine applications
Automotive systems
Outdoor equipment
Marine applications
Automotive systems
Additional Information
Key Standards: Complies with IP68 standards for water and dust resistance
Contact Material: Brass with gold plating for enhanced conductivity
Operating Temperature Range: -40 °C to 85 °C, suitable for a wide range of environments
Contact Material: Brass with gold plating for enhanced conductivity
Operating Temperature Range: -40 °C to 85 °C, suitable for a wide range of environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
