RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP29 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£11.10

(exc. VAT)

£13.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.10
10 +£10.21

*price indicative

RS Stock No.:
304-536
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

29mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

7P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Outer Diameter

39mm

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 7 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. It is ideal for use in demanding environments, providing reliable power and signal connectivity. The connector's robust construction ensures seamless operation in both industrial and outdoor settings.

Features and Benefits


IP68 Rating: Ensures complete protection against dust and water ingress, making it suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces oxidation for long-term reliability
7-Pole Format: Supports versatile connectivity options for various applications
500 V AC Voltage Rating: Suitable for high-voltage applications, ensuring safety and performance
25 A Current Rating: Capable of handling significant power loads

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Key standards: Complies with IP68 for water and dust resistance
Contact Material: Brass with gold plating for enhanced durability
Operating Temperature Range: -40 °C to 85 °C, suitable for extreme conditions
Termination Method: Solder, ensuring secure and stable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links