RS PRO Industrial Circular Connectors, 35 Contacts, In-line, SP29 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£13.70

(exc. VAT)

£16.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.70
10 +£12.60

*price indicative

RS Stock No.:
304-528
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

35

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

29mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

35P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Outer Diameter

39mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 35 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector provides seamless connectivity with its power and signal arrangements.

Features and Benefits


IP68 Waterproof Rating: Ensures protection against water ingress, making it suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
35 Contacts: Offers extensive connectivity options for complex systems
Voltage Rating of 400 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Durable materials ensure long-lasting performance
Gold-Plated Contacts: Enhances conductivity and reduces corrosion

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Mating Type: Threaded coupling for secure connections
Termination Method: Solder for robust and reliable terminations
Operating Temperature Range: -40 °C to 85 °C for versatile environmental conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links