RS PRO Industrial Circular Connectors, 35 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-701
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.70
(exc. VAT)
£16.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.70 |
| 10 + | £12.60 |
*price indicative
- RS Stock No.:
- 304-701
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 35 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 35P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 35 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 35P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 35 Contacts
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both power and signal connectivity in industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides excellent water and dust resistance for reliable performance in harsh conditions
Threaded Coupling: Ensures secure connections and easy assembly in rugged environments
35 Contacts: Supports a wide range of power and signal configurations for versatile connectivity
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various climates
Threaded Coupling: Ensures secure connections and easy assembly in rugged environments
35 Contacts: Supports a wide range of power and signal configurations for versatile connectivity
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various climates
Applications
Industrial automation
Outdoor equipment
Marine applications
Renewable energy systems
Outdoor equipment
Marine applications
Renewable energy systems
Additional Information
Mating Type: Threaded coupling for secure and stable connections
Contact Material: Brass with gold plating for enhanced electrical performance
Termination Method: Solder for reliable and robust connections
Contact Material: Brass with gold plating for enhanced electrical performance
Termination Method: Solder for reliable and robust connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
