RS PRO Industrial Circular Connectors, 24 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-552
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.15
(exc. VAT)
£14.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.15 |
| 10 + | £11.18 |
*price indicative
- RS Stock No.:
- 304-552
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 24 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 24P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 24 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 24P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 24 Contacts, IP68, 400 V ac
This RS PRO Industrial Circular Connector is designed for high-performance applications, providing reliable connectivity in demanding environments. With its IP68 rating, this connector is ideal for situations requiring superior water resistance, making it suitable for both industrial and outdoor use.
Features and Benefits
IP68 Rating: Ensures excellent water resistance, suitable for harsh environments
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
24 Contacts: Offers extensive connectivity options for power and signal transmission
Voltage Rating of 400 V ac: Supports high voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental stress
Gold-Plated Contacts: Ensures reliable conductivity and reduces oxidation
Temperature Range -40 °C to 85 °C: Suitable for a wide range of operating conditions
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
24 Contacts: Offers extensive connectivity options for power and signal transmission
Voltage Rating of 400 V ac: Supports high voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental stress
Gold-Plated Contacts: Ensures reliable conductivity and reduces oxidation
Temperature Range -40 °C to 85 °C: Suitable for a wide range of operating conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Threaded Coupling
Termination Method: Solder
Mounting Type: In-line Mount
Contact Gender: Female
Body Orientation: Straight
Termination Method: Solder
Mounting Type: In-line Mount
Contact Gender: Female
Body Orientation: Straight
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
