RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-700
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.05 |
| 10 + | £9.25 |
*price indicative
- RS Stock No.:
- 304-700
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, 500 V ac, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring robust water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector supports power and signal arrangements, providing seamless connectivity.
Features and Benefits
IP68 Rating: Offers superior water resistance for reliable performance in harsh environments
Threaded Coupling: Ensures secure connections and easy mating
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
Threaded Coupling: Ensures secure connections and easy mating
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine electronics
Outdoor equipment
Automotive systems
Marine electronics
Additional Information
Contact Material: Brass
Termination Method: Screw
Current Rating: 32 A
Connector Size: SP29
Plug/Socket: Socket
Contact Gender: Female
Termination Method: Screw
Current Rating: 32 A
Connector Size: SP29
Plug/Socket: Socket
Contact Gender: Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
