RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-713
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.10 |
| 10 + | £10.21 |
*price indicative
- RS Stock No.:
- 304-713
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With its IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector supports power and signal arrangements, providing seamless connectivity.
Features and Benefits
IP68 Rating: Ensures complete protection against dust and water ingress, making it suitable for harsh environments
Threaded Coupling: Provides a secure connection, reducing the risk of accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Enhances conductivity and reduces contact resistance, ensuring efficient signal transmission
Wide Operating Temperature Range: Functions reliably from -40 °C to 85 °C, suitable for various climatic conditions
High Voltage Rating: Supports up to 500 V AC, accommodating a range of electrical applications
Threaded Coupling: Provides a secure connection, reducing the risk of accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Enhances conductivity and reduces contact resistance, ensuring efficient signal transmission
Wide Operating Temperature Range: Functions reliably from -40 °C to 85 °C, suitable for various climatic conditions
High Voltage Rating: Supports up to 500 V AC, accommodating a range of electrical applications
Applications
Industrial machinery
Outdoor installations
Automotive systems
Marine equipment
Renewable energy systems
Outdoor installations
Automotive systems
Marine equipment
Renewable energy systems
Additional Information
Contact Material: Brass
Termination Method: Screw
Connector Size: SP29
Mounting Type: In-line Mount
Current Rating: 10 A
Termination Method: Screw
Connector Size: SP29
Mounting Type: In-line Mount
Current Rating: 10 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
