RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-708
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.10 |
| 10 + | £10.21 |
*price indicative
- RS Stock No.:
- 304-708
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 25A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP68, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for high-performance applications requiring robust and reliable connectivity. With an IP68 rating, it offers superior water resistance, making it ideal for use in harsh and rugged environments. This connector supports both power and signal arrangements, ensuring seamless connectivity in various industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides excellent water resistance for demanding applications
Threaded Coupling: Ensures secure and reliable connections
7 Contacts: Supports versatile power and signal configurations
Voltage Rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and strength
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
25 A Current Rating: Handles substantial electrical loads
Threaded Coupling: Ensures secure and reliable connections
7 Contacts: Supports versatile power and signal configurations
Voltage Rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and strength
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
25 A Current Rating: Handles substantial electrical loads
Applications
Industrial automation
Outdoor equipment
Marine environments
Heavy machinery
Outdoor equipment
Marine environments
Heavy machinery
Additional Information
Mating Type: Threaded coupling for secure attachment
Termination Method: Solder for reliable electrical connections
Connector Size: SP29 for compatibility with standard fittings
Termination Method: Solder for reliable electrical connections
Connector Size: SP29 for compatibility with standard fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
