RS PRO Industrial Circular Connectors, 17 Contacts, In-line, SP29 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£12.15

(exc. VAT)

£14.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.15
10 +£11.18

*price indicative

RS Stock No.:
304-549
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

17

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

17P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Maximum Operating Temperature

85°C

Outer Diameter

39mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68, 17 Contacts, 500 V ac


The RS PRO Industrial Circular Connector is a high-performance solution designed for demanding environments requiring robust water resistance. With an IP68 rating, this connector ensures reliable operation in harsh and rugged conditions, making it ideal for both power and signal applications in industrial and outdoor settings.

Features and Benefits


IP68 Rating: Provides superior water resistance for reliable performance in wet and harsh environments
Threaded Coupling: Ensures secure connections and prevents accidental disconnection
17 Contacts: Offers versatile connectivity options for complex systems
Voltage Rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Operating Temperature Range of -40 °C to 85 °C: Ensures functionality in extreme temperature conditions

Applications


Industrial automation
Outdoor electrical installations
Marine equipment
Heavy machinery

Additional Information


Termination Method: Solder
Contact Material: Brass
Connector Size: SP29
Plug/Socket: Socket
Body Orientation: Straight

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links