RS PRO Industrial Circular Connectors, 17 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-520
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.15
(exc. VAT)
£14.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.15 |
| 10 + | £11.18 |
*price indicative
- RS Stock No.:
- 304-520
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 17 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 17P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 17 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 17P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 17 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it is ideal for use in harsh and rugged environments, ensuring reliable power and signal connectivity in various industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides excellent waterproof protection for demanding environments
Threaded Coupling: Ensures secure and stable connections
17 Contacts: Allows for multiple connections in a single interface
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Threaded Coupling: Ensures secure and stable connections
17 Contacts: Allows for multiple connections in a single interface
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Applications
Industrial machinery
Outdoor equipment
Automation systems
Outdoor equipment
Automation systems
Additional Information
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
