RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-538
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.10 |
| 10 + | £10.21 |
*price indicative
- RS Stock No.:
- 304-538
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 25A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is engineered for high-performance in demanding environments. Designed with an IP68 rating, it ensures superior water resistance, making it ideal for both industrial and outdoor applications. The connector supports power and signal arrangements, providing seamless connectivity in harsh conditions.
Features and Benefits
IP68 Rating: Ensures excellent waterproof protection for reliable operation in wet environments
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces oxidation for long-term performance
High Voltage Rating of 500 V AC: Suitable for a wide range of industrial applications
Wide Operating Temperature Range (-40 °C to 85 °C): Ensures functionality in extreme temperature conditions
8-Pole Format: Supports multiple connections for versatile use
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces oxidation for long-term performance
High Voltage Rating of 500 V AC: Suitable for a wide range of industrial applications
Wide Operating Temperature Range (-40 °C to 85 °C): Ensures functionality in extreme temperature conditions
8-Pole Format: Supports multiple connections for versatile use
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Contact Material: Brass
Termination Method: Solder
Current Rating: 25 A
Connector Size: SP29
Plug/Socket: Socket
Contact Gender: Male
Mounting Type: In-line Mount
Termination Method: Solder
Current Rating: 25 A
Connector Size: SP29
Plug/Socket: Socket
Contact Gender: Male
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
