RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-540
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.10 |
| 10 + | £10.21 |
*price indicative
- RS Stock No.:
- 304-540
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is engineered for high-performance in demanding environments. Designed with an IP68 waterproof rating, it ensures reliable operation in applications requiring superior water resistance. Ideal for industrial and outdoor settings, it provides seamless power and signal connectivity.
Features and Benefits
IP68 Rating: Offers excellent protection against water and dust, ensuring durability in harsh environments
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
8 Contacts: Supports multiple connections for versatile applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, enhancing operational flexibility
Nylon 66 and Polycarbonate Housing: Delivers robust protection and longevity
Gold Contact Plating: Ensures reliable signal transmission and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for extreme conditions
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
8 Contacts: Supports multiple connections for versatile applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, enhancing operational flexibility
Nylon 66 and Polycarbonate Housing: Delivers robust protection and longevity
Gold Contact Plating: Ensures reliable signal transmission and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for extreme conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine environments
Outdoor equipment
Automotive systems
Marine environments
Additional Information
Connector Size: SP29
Termination Method: Screw
Contact Material: Brass
Mounting Type: In-line Mount
Current Rating: 10 A
Body Orientation: Straight
Termination Method: Screw
Contact Material: Brass
Mounting Type: In-line Mount
Current Rating: 10 A
Body Orientation: Straight
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
