RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-704
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.05 |
| 10 + | £9.25 |
*price indicative
- RS Stock No.:
- 304-704
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring robust water resistance. Ideal for harsh and rugged environments, it ensures reliable power and signal connectivity in various industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides superior water resistance for demanding applications.
Threaded Coupling: Ensures secure and reliable connections.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors.
Gold-Plated Contacts: Enhances conductivity and reduces corrosion.
Wide Temperature Range: Operates effectively from -40 °C to 85 °C.
High Voltage Rating: Supports up to 500 V AC for versatile use.
Threaded Coupling: Ensures secure and reliable connections.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors.
Gold-Plated Contacts: Enhances conductivity and reduces corrosion.
Wide Temperature Range: Operates effectively from -40 °C to 85 °C.
High Voltage Rating: Supports up to 500 V AC for versatile use.
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine environments
Outdoor equipment
Automotive systems
Marine environments
Additional Information
Contact Material: Brass
Termination Method: Screw
Current Rating: 32 A
Termination Method: Screw
Current Rating: 32 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
