RS PRO Industrial Circular Connectors, 8 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-711
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.10 |
| 10 + | £10.21 |
*price indicative
- RS Stock No.:
- 304-711
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 25A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring robust water resistance and reliable operation in demanding environments. With an IP68 rating, it ensures superior protection against water ingress, making it ideal for industrial and outdoor use.
Features and Benefits
IP68 Rating: Provides excellent water resistance for use in harsh environments
Threaded Coupling: Ensures secure and reliable connections
8 Contacts: Supports multiple connections for versatile applications
Voltage Rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces oxidation
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Threaded Coupling: Ensures secure and reliable connections
8 Contacts: Supports multiple connections for versatile applications
Voltage Rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces oxidation
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Applications
Industrial machinery
Outdoor installations
Harsh environment electronics
Outdoor installations
Harsh environment electronics
Additional Information
Mating Type: Threaded Coupling for secure connections
Termination Method: Solder for reliable electrical contact
Current Rating: 25 A suitable for high-current applications
Connector Size: SP29 for compatibility with various systems
Termination Method: Solder for reliable electrical contact
Current Rating: 25 A suitable for high-current applications
Connector Size: SP29 for compatibility with various systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
