RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP29 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-702
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.05 |
| 10 + | £9.25 |
*price indicative
- RS Stock No.:
- 304-702
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 50A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 50A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 3 Contacts, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for industrial and outdoor use. The connector supports both power and signal arrangements, providing seamless connectivity.
Features and Benefits
IP68 Rating: Ensures excellent water resistance for use in harsh environments
Threaded Coupling: Provides secure and stable connections
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
High Voltage Rating of 500 V AC: Suitable for high-power applications
Wide Operating Temperature Range (-40 °C to 85 °C): Ensures performance in extreme conditions
Threaded Coupling: Provides secure and stable connections
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
High Voltage Rating of 500 V AC: Suitable for high-power applications
Wide Operating Temperature Range (-40 °C to 85 °C): Ensures performance in extreme conditions
Applications
Industrial machinery
Outdoor equipment
Marine environments
Renewable energy systems
Outdoor equipment
Marine environments
Renewable energy systems
Additional Information
Contact Material: Brass
Termination Method: Solder
Current Rating: 50 A
Connector Size: SP29
Plug/Socket: Socket
Contact Gender: Female
Mounting Type: In-line Mount
Termination Method: Solder
Current Rating: 50 A
Connector Size: SP29
Plug/Socket: Socket
Contact Gender: Female
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
