RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SP29 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£11.10

(exc. VAT)

£13.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.10
10 +£10.21

*price indicative

RS Stock No.:
304-537
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

29mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

7P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

39mm

Contact Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 7 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector features a threaded coupling for secure connections and offers a robust solution for power and signal transmission.

Features and Benefits


IP68 Rating: Provides excellent water resistance for use in harsh environments
Threaded Coupling: Ensures secure and stable connections
7 Contacts: Supports multiple connections for versatile applications
Voltage Rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Operating Temperature Range of -40 °C to 85 °C: Suitable for extreme temperature conditions

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Key Standards: Complies with IP68 for water and dust resistance
Termination Method: Screw termination for easy installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links