RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP29 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£10.05

(exc. VAT)

£12.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.05
10 +£9.25

*price indicative

RS Stock No.:
304-534
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

4P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Outer Diameter

39mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 4 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector offers power and signal arrangements, providing seamless connectivity.

Features and Benefits


IP68 Rating: Ensures excellent waterproof protection for use in harsh environments
Threaded Coupling: Provides secure and reliable connections
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
Screw Termination Method: Facilitates easy and secure installation

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Connector Size: SP29
Contact Material: Brass
Current Rating: 10 A
Voltage Rating: 500 V AC
Mating Type: Threaded Coupling
Plug/Socket: Socket
Contact Gender: Male
Mounting Type: In-line Mount

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links