RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-533
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.05 |
| 10 + | £9.25 |
*price indicative
- RS Stock No.:
- 304-533
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 25A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 39mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, 500 V AC, IP68
This RS PRO industrial circular connector is designed for high-performance applications requiring robust water resistance. Ideal for demanding environments, it ensures reliable power and signal connectivity, making it suitable for various industrial and outdoor uses.
Features and Benefits
IP68 Rating: Provides superior water resistance for operation in wet and harsh conditions
Threaded Coupling: Ensures secure and reliable connections, preventing accidental disconnections
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-term reliability
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for extreme environments
Threaded Coupling: Ensures secure and reliable connections, preventing accidental disconnections
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-term reliability
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for extreme environments
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Threaded coupling for secure connections
Termination Method: Solder for stable and permanent connections
Contact Material: Brass for strength and durability
Termination Method: Solder for stable and permanent connections
Contact Material: Brass for strength and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
