RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP13 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.05
10 - 24£4.65
25 +£4.19

*price indicative

RS Stock No.:
304-639
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

In-line

Connector Size

SP13

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

13A

Body Orientation

Straight

Voltage Rating

250V ac

Mating Type

Threaded Coupling

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

3P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

19.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68, 3 Contacts, 250 V AC


This RS PRO Industrial Circular Connector is designed for environments requiring robust water resistance and space efficiency. With an IP68 rating, it ensures superior protection against water ingress, making it ideal for demanding applications. The connector supports various mounting options, including panel, cable, and in-line cable mount, and offers solder and horizontal mount screw termination methods.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against water and dust, ensuring reliable performance in harsh environments

Threaded Coupling: Offers secure and stable connections, reducing the risk of accidental disconnection

Versatile Mounting Options: Available in panel, cable, and in-line cable mount configurations for flexible installation

High Voltage Rating of 250 V AC: Suitable for a wide range of electrical applications

Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity

Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance

Applications


Industrial automation
Marine equipment
Outdoor lighting systems
Renewable energy installations

Additional Information


Meets IP68 standards for water and dust resistance
Available with solder termination for secure electrical connections
Compatible with 3-pole configurations for versatile use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links