RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP13 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-648
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.05 |
| 10 - 24 | £4.65 |
| 25 + | £4.19 |
*price indicative
- RS Stock No.:
- 304-648
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SP13 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Voltage Rating | 250V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Voltage Rating 250V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 3 Contacts, 250 V ac
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP68 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications. The connector supports up to 250 V ac and is available in various mounting options, ensuring flexibility and ease of use.
Features and Benefits
IP68 Waterproof Rating: Ensures high water resistance for outdoor and harsh environments
Threaded Coupling: Provides secure and reliable connections
Space-Saving Design: Compact size for applications with limited space
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
Solder Termination: Allows for secure and stable electrical connections
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Threaded Coupling: Provides secure and reliable connections
Space-Saving Design: Compact size for applications with limited space
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
Solder Termination: Allows for secure and stable electrical connections
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Applications
Outdoor equipment
Industrial machinery
Marine environments
Automotive systems
Industrial machinery
Marine environments
Automotive systems
Additional Information
Key standards: Complies with IP68 for water and dust resistance
Contact Material: Brass with gold plating for improved conductivity and durability
Operating Temperature Range: -40 °C to 85 °C for reliable performance in extreme conditions
Contact Material: Brass with gold plating for improved conductivity and durability
Operating Temperature Range: -40 °C to 85 °C for reliable performance in extreme conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
