RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP11 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-632
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.28
(exc. VAT)
£5.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.28 |
| 10 - 24 | £3.94 |
| 25 + | £3.55 |
*price indicative
- RS Stock No.:
- 304-632
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SP11 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 11mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 17.5mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP11 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 11mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 17.5mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for robust performance in demanding environments. With an IP68 rating, it offers exceptional water resistance, making it ideal for applications where space-saving and durability are crucial. Its compact design does not compromise on reliability, featuring gold-plated contacts for superior conductivity.
Features and Benefits
IP68 waterproof connector: Ensures high water resistance for outdoor and harsh environments
Threaded coupling: Provides secure and reliable connections
Smallest size: Ideal for space-constrained applications
Solder terminals: Allows for easy and efficient termination
Gold-plated contacts: Offers superior conductivity and long-lasting reliability
Threaded coupling: Provides secure and reliable connections
Smallest size: Ideal for space-constrained applications
Solder terminals: Allows for easy and efficient termination
Gold-plated contacts: Offers superior conductivity and long-lasting reliability
Applications
Marine equipment
Outdoor lighting
Industrial machinery
Automotive systems
Outdoor lighting
Industrial machinery
Automotive systems
Additional Information
Housing Material: Made from durable Nylon 66 and Polycarbonate
Operating Temperature Range: -40 °C to 85 °C
Voltage Rating: 180 V AC
Current Rating: 5 A
Operating Temperature Range: -40 °C to 85 °C
Voltage Rating: 180 V AC
Current Rating: 5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
