RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP11 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-628
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.28
(exc. VAT)
£5.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.28 |
| 10 - 24 | £3.94 |
| 25 + | £3.55 |
*price indicative
- RS Stock No.:
- 304-628
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SP11 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Shell Size | 11mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 17.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SP11 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Shell Size 11mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 17.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring robust waterproof connections in compact spaces. With an IP68 rating, it ensures high water resistance, making it ideal for demanding environments. The connector features a threaded coupling for secure connections and is equipped with gold-plated contacts for superior conductivity and reliability.
Features and Benefits
IP68 waterproof rating: Provides excellent protection against water ingress, suitable for harsh environments
Smallest size: Space-saving design without compromising performance
Solder terminals: Allows for easy and secure termination
Gold-plated contacts: Ensures superior conductivity and long-lasting reliability
Threaded coupling: Offers secure and stable connections
Smallest size: Space-saving design without compromising performance
Solder terminals: Allows for easy and secure termination
Gold-plated contacts: Ensures superior conductivity and long-lasting reliability
Threaded coupling: Offers secure and stable connections
Applications
Industrial automation
Marine equipment
Outdoor lighting systems
Marine equipment
Outdoor lighting systems
Additional Information
Housing Material: Nylon 66, Polycarbonate
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Voltage Rating: 180 V AC
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Voltage Rating: 180 V AC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
