RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP11 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.28
10 - 24£3.94
25 +£3.55

*price indicative

RS Stock No.:
304-634
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

In-line

Connector Size

SP11

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

180V ac

Mating Type

Threaded Coupling

Shell Size

11mm

Housing Material

Nylon 66, PC

Pole Format

3P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

17.5mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68, 3 Contacts


The RS PRO Industrial Circular Connector is designed for applications requiring compact, high-performance connectivity solutions. With an IP68 rating, this connector ensures excellent water resistance, making it ideal for harsh environments. Its small size and robust construction provide reliable performance without sacrificing space efficiency.

Features and Benefits


IP68 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and industrial environments.

Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection.

Gold-Plated Contacts: Offers superior conductivity and long-lasting reliability, reducing maintenance needs.

Solder Terminals: Facilitates easy and secure termination, enhancing installation efficiency.

Compact Design: Saves space in applications where size is a constraint, without compromising performance.

Applications


Industrial automation
Outdoor equipment
Marine applications
Harsh environments

Additional Information


Housing Material: Made from durable Nylon 66 and Polycarbonate for enhanced strength and longevity.
Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C, ensuring versatility across various conditions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links