RS PRO Industrial Circular Connectors, 4 Contacts, In-line, SP11 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.28
10 - 24£3.94
25 +£3.55

*price indicative

RS Stock No.:
304-629
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

In-line

Connector Size

SP11

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

3A

Body Orientation

Straight

Voltage Rating

125V ac

Shell Size

11mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Outer Diameter

17.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 4 Contacts, IP68, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for demanding environments where space-saving and high water resistance are crucial. With an IP68 rating, it ensures protection against water ingress, making it ideal for outdoor and harsh conditions. The connector features a threaded coupling for secure connections and is equipped with gold-plated contacts for enhanced conductivity and reliability.

Features and Benefits


IP68 Waterproof Rating: Provides excellent protection against dust and water, suitable for outdoor and harsh environments

Threaded Coupling: Ensures a secure and stable connection, reducing the risk of disconnection

Gold-Plated Contacts: Offers superior conductivity and long-lasting performance

Compact Design: Ideal for applications requiring space-saving solutions without compromising on performance

Solder Terminals: Facilitates easy and reliable termination

Applications


Outdoor equipment
Industrial automation
Marine applications
Telecommunications

Additional Information


Housing Material: Made from durable Nylon 66 and Polycarbonate for enhanced strength and longevity
Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C
Contact Material: Brass contacts ensure durability and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links