RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SP11 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-631
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.78 |
| 10 - 24 | £4.40 |
| 25 + | £3.97 |
*price indicative
- RS Stock No.:
- 304-631
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | In-line | |
| Connector Size | SP11 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 11mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 17.5mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SP11 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 11mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 17.5mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring robust water resistance and space efficiency. With an IP68 rating, it ensures high protection against water ingress, making it ideal for demanding environments. Its compact size and threaded coupling provide secure and reliable connections, while gold-plated contacts offer superior conductivity and durability.
Features and Benefits
IP68 waterproof connector: Ensures high water resistance for use in harsh environments
Smallest size: Space-saving design without compromising on performance
Solder terminals: Facilitates easy and secure termination
Gold-plated contacts: Provides superior conductivity and long-lasting reliability
Threaded coupling: Offers secure and stable connections
Smallest size: Space-saving design without compromising on performance
Solder terminals: Facilitates easy and secure termination
Gold-plated contacts: Provides superior conductivity and long-lasting reliability
Threaded coupling: Offers secure and stable connections
Applications
Industrial automation
Outdoor equipment
Marine electronics
Aerospace systems
Outdoor equipment
Marine electronics
Aerospace systems
Additional Information
Housing Material: Nylon 66, Polycarbonate
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Voltage Rating: 125 V AC
Current Rating: 3 A
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Voltage Rating: 125 V AC
Current Rating: 3 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
