RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SP11 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-473
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£11.76
(exc. VAT)
£14.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £11.76 |
| 10 + | £10.83 |
*price indicative
- RS Stock No.:
- 304-473
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5, 5 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP11 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 11mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 16.6, 17.5mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5, 5 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP11 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 11mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 16.6, 17.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, IP68, Threaded Coupling
The RS PRO Industrial Circular Connector is a compact and robust solution designed for environments requiring high water resistance and space efficiency. With its IP68 rating, this connector ensures reliable performance in demanding conditions, making it ideal for industrial applications.
Features and Benefits
IP68 Rating: Provides excellent protection against water and dust, ensuring durability in harsh environments
Threaded Coupling: Offers secure and stable connections, preventing accidental disconnection
Small Size: Ideal for applications where space is limited, without compromising on performance
Solder Terminals: Allows for easy and reliable termination, simplifying installation
Gold-Plated Contacts: Ensures superior conductivity and long-lasting reliability, reducing maintenance needs
Threaded Coupling: Offers secure and stable connections, preventing accidental disconnection
Small Size: Ideal for applications where space is limited, without compromising on performance
Solder Terminals: Allows for easy and reliable termination, simplifying installation
Gold-Plated Contacts: Ensures superior conductivity and long-lasting reliability, reducing maintenance needs
Applications
Industrial automation
Outdoor equipment
Marine environments
Outdoor equipment
Marine environments
Additional Information
Housing Material: Made from durable Nylon 66 and Polycarbonate for enhanced strength and longevity
Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C
Mounting Type: Flexible cable mount and in-line mount options available
Contact Material: Brass contacts for robust electrical performance
Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C
Mounting Type: Flexible cable mount and in-line mount options available
Contact Material: Brass contacts for robust electrical performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
