RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SY17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-443
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£16.85
(exc. VAT)
£20.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £16.85 |
| 10 + | £15.50 |
*price indicative
- RS Stock No.:
- 304-443
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5, 5 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5, 5 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, IP68, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance. With a robust IP68 rating, it ensures reliable performance in harsh conditions, making it ideal for industrial applications. The bayonet coupling mechanism provides secure and quick connections, enhancing operational efficiency.
Features and Benefits
IP68 Waterproof Rating: Offers superior protection against water ingress, ensuring durability in wet environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
5 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 Housing Material: Provides excellent strength and resistance to environmental factors
Gold Contact Plating: Ensures reliable conductivity and corrosion resistance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various climates
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
5 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 Housing Material: Provides excellent strength and resistance to environmental factors
Gold Contact Plating: Ensures reliable conductivity and corrosion resistance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various climates
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Complies with IP68 standards for water and dust resistance
Available in both plug and socket configurations
Suitable for cable mount and in-line mount applications
Termination method: Solder
Available in both plug and socket configurations
Suitable for cable mount and in-line mount applications
Termination method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
