RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SY17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-442
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£17.89
(exc. VAT)
£21.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £17.89 |
| 10 + | £16.46 |
*price indicative
- RS Stock No.:
- 304-442
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, 500 V ac, Bayonet Coupling
The RS PRO Industrial Circular Connector is a robust solution designed for applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments. This connector is ideal for industrial settings where durability and secure connections are paramount.
Features and Benefits
IP67 Waterproof Connector: Provides excellent protection against dust and water, ensuring reliability in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency and ease of use
Nylon 66 Housing Material: Offers durability and resistance to environmental factors, extending the product's lifespan
Gold Contact Plating: Ensures excellent conductivity and reduces the risk of corrosion, maintaining performance over time
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various industrial applications
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency and ease of use
Nylon 66 Housing Material: Offers durability and resistance to environmental factors, extending the product's lifespan
Gold Contact Plating: Ensures excellent conductivity and reduces the risk of corrosion, maintaining performance over time
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various industrial applications
Applications
Industrial automation
Outdoor equipment
Marine environments
Heavy machinery
Outdoor equipment
Marine environments
Heavy machinery
Additional Information
IP Rating: IP68 for enhanced water and dust protection
Contact Material: Brass for durability and reliability
Termination Method: Solder for secure and stable connections
Contact Material: Brass for durability and reliability
Termination Method: Solder for secure and stable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
