RS PRO Industrial Circular Connectors, 9, 9 Contacts, Cable, In-Line, SY17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-446
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £19.53 |
| 10 + | £17.96 |
*price indicative
- RS Stock No.:
- 304-446
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9, 9 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 25mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9, 9 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, 400 V ac, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With its IP67 rating, this connector is ideal for environments where durability and reliability are paramount. It supports a voltage rating of 400 V ac, making it suitable for various industrial applications.
Features and Benefits
IP67 Waterproof Connector: Ensures protection against dust and water, ideal for harsh environments
Bayonet Coupling: Provides secure and quick connection, enhancing operational efficiency
9 Contacts: Supports multiple connections, suitable for complex systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold Contact Plating: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for diverse climatic conditions
Bayonet Coupling: Provides secure and quick connection, enhancing operational efficiency
9 Contacts: Supports multiple connections, suitable for complex systems
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold Contact Plating: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for diverse climatic conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet for secure and easy connection
Termination Method: Solder for reliable electrical connections
Connector Size: SY17, suitable for various industrial setups
Contact Gender: Available in both female and male options
Termination Method: Solder for reliable electrical connections
Connector Size: SY17, suitable for various industrial setups
Contact Gender: Available in both female and male options
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
