RS PRO Industrial Circular Connectors, 9, 9 Contacts, Cable, In-Line, SP13 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£15.48

(exc. VAT)

£18.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£15.48
10 +£14.24

*price indicative

RS Stock No.:
304-391
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9, 9

Mounting Type

Cable, In-Line

Connector Size

SP13

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

3A

Body Orientation

Straight

Voltage Rating

125V ac

Mating Type

Threaded Coupling

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

9P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Minimum Operating Temperature

-40°C

Outer Diameter

18.8, 19.5mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 9 Contacts, IP68, Threaded Coupling


The RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP68 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications. This connector is versatile, available in panel mount, cable mount, and in-line cable mount options, ensuring flexibility in installation.

Features and Benefits


IP68 Waterproof Rating: Ensures high water resistance for outdoor and industrial use
Threaded Coupling: Provides secure and reliable connections
Multiple Mounting Options: Available in panel, cable, and in-line mounts for versatile installation
Solder Termination: Allows for secure and stable electrical connections
Compact Design: Space-saving solution without compromising on performance
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold Contact Plating: Ensures excellent conductivity and corrosion resistance

Applications


Outdoor equipment
Industrial machinery
Marine environments
Automation systems

Additional Information


Available in plug and socket configurations
Suitable for both male and female contact genders
Operates effectively in temperatures ranging from -40 °C to 85 °C
Supports a current rating of up to 3 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links