RS PRO Industrial Circular Connectors, 9, 9 Contacts, Cable, In-Line, SY13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-435
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £16.66 |
| 10 + | £15.33 |
*price indicative
- RS Stock No.:
- 304-435
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9, 9 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Shell Size | 13mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 19.7, 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9, 9 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Shell Size 13mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 19.7, 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP68, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring a compact, waterproof solution. With an IP68 rating, it offers excellent water resistance, making it ideal for harsh environments. The bayonet coupling ensures a secure connection, providing reliability in demanding conditions.
Features and Benefits
IP68 waterproof connector: Ensures high water resistance for outdoor and industrial applications
Bayonet coupling: Provides a secure and quick connection, enhancing operational efficiency
Compact design with 13 mm shell size: Saves space in tight installations
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold-plated contacts: Ensures reliable electrical performance and corrosion resistance
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
Solder termination method: Allows for secure and stable electrical connections
Bayonet coupling: Provides a secure and quick connection, enhancing operational efficiency
Compact design with 13 mm shell size: Saves space in tight installations
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold-plated contacts: Ensures reliable electrical performance and corrosion resistance
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
Solder termination method: Allows for secure and stable electrical connections
Applications
Industrial automation
Outdoor equipment
Marine environments
Aerospace systems
Outdoor equipment
Marine environments
Aerospace systems
Additional Information
Number of Contacts: 9
Voltage Rating: 125 V AC
Current Rating: 3 A
Contact Material: Brass
Mounting Type: Cable Mount, In-Line Mount
Plug/Socket Options: Available in both plug and socket configurations
Voltage Rating: 125 V AC
Current Rating: 3 A
Contact Material: Brass
Mounting Type: Cable Mount, In-Line Mount
Plug/Socket Options: Available in both plug and socket configurations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
