RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SY13 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-736
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.65 |
| 10 - 24 | £6.12 |
| 25 + | £5.52 |
*price indicative
- RS Stock No.:
- 304-736
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Mounting Type | In-line | |
| Connector Size | SY13 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Bayonet | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 19.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 19.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for demanding environments requiring space efficiency and high water resistance. With an IP67 rating, it ensures reliable performance in wet conditions, making it ideal for industrial applications.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water ingress, ensuring durability in harsh environments
Bayonet coupling: Allows for quick and secure connections, reducing installation time and improving reliability
9 contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 and polycarbonate housing: Offers robust protection and resistance to impact and chemicals
Gold-plated contacts: Ensures excellent conductivity and corrosion resistance, extending the lifespan of the connector
Bayonet coupling: Allows for quick and secure connections, reducing installation time and improving reliability
9 contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 and polycarbonate housing: Offers robust protection and resistance to impact and chemicals
Gold-plated contacts: Ensures excellent conductivity and corrosion resistance, extending the lifespan of the connector
Applications
Industrial automation
Outdoor equipment
Marine environments
Outdoor equipment
Marine environments
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 3 A
Voltage Rating: 125 V ac
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 3 A
Voltage Rating: 125 V ac
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
