RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SY13 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-733
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.38 |
| 10 - 24 | £5.87 |
| 25 + | £5.30 |
*price indicative
- RS Stock No.:
- 304-733
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Connector Size | SY13 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Bayonet | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 19.5mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 6 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO industrial circular connector is designed for applications requiring high water resistance and space efficiency. With an IP67 rating, it ensures reliable performance in harsh environments, making it ideal for industrial settings where durability is crucial.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against dust and water, ensuring reliable operation in challenging conditions
Bayonet Coupling: Allows for quick and secure connections, enhancing ease of use and reliability
Compact Design: Space-saving solution for applications with limited installation space
Nylon 66 and Polycarbonate Housing: Offers robust durability and resistance to environmental factors
Gold-Plated Contacts: Ensures optimal conductivity and corrosion resistance
Bayonet Coupling: Allows for quick and secure connections, enhancing ease of use and reliability
Compact Design: Space-saving solution for applications with limited installation space
Nylon 66 and Polycarbonate Housing: Offers robust durability and resistance to environmental factors
Gold-Plated Contacts: Ensures optimal conductivity and corrosion resistance
Applications
Industrial machinery
Outdoor equipment
Automation systems
Outdoor equipment
Automation systems
Additional Information
Number of Contacts: 6
Voltage Rating: 125 V AC
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Voltage Rating: 125 V AC
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
