RS PRO Industrial Circular Connectors, 5 Contacts, In-line, SY13 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-732
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.38 |
| 10 - 24 | £5.87 |
| 25 + | £5.30 |
*price indicative
- RS Stock No.:
- 304-732
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | In-line | |
| Connector Size | SY13 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Mating Type | Bayonet | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 19.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 5 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With a compact shell size of 13 mm and a bayonet coupling mechanism, it ensures quick and secure mating. The connector is ideal for applications requiring space efficiency and high water resistance, thanks to its IP67 rating.
Features and Benefits
IP67 Rating: Provides excellent protection against dust and water ingress, ensuring durability in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
Compact Design: Space-saving solution suitable for applications with limited space
Nylon 66 and Polycarbonate Housing: Offers high strength and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance
Wide Operating Temperature Range: Suitable for use in environments from -40 °C to 85 °C
Bayonet Coupling: Allows for quick and secure connections, reducing installation time
Compact Design: Space-saving solution suitable for applications with limited space
Nylon 66 and Polycarbonate Housing: Offers high strength and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance
Wide Operating Temperature Range: Suitable for use in environments from -40 °C to 85 °C
Applications
Industrial automation
Outdoor equipment
Marine environments
Aerospace systems
Outdoor equipment
Marine environments
Aerospace systems
Additional Information
Meets IP67 standards for water and dust resistance
Compatible with solder termination methods
Unshielded design for general-purpose use
Compatible with solder termination methods
Unshielded design for general-purpose use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
