RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY13 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-727
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.63 |
| 10 - 24 | £5.18 |
| 25 + | £4.67 |
*price indicative
- RS Stock No.:
- 304-727
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SY13 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Voltage Rating | 250V ac | |
| Mating Type | Bayonet | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Voltage Rating 250V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 19.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is a robust solution designed for environments requiring high water resistance and compact design. With its IP67 rating, this connector is ideal for applications where space-saving and durability are crucial.
Features and Benefits
IP67 waterproof rating: Ensures protection against dust and water, making it suitable for harsh environments
Bayonet coupling: Provides a secure and quick connection, enhancing operational efficiency
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold-plated contacts: Ensures reliable electrical performance and corrosion resistance
Compact design with 13 mm shell size: Facilitates use in space-constrained applications
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial settings
In-line mount type: Allows for easy integration into existing systems
Bayonet coupling: Provides a secure and quick connection, enhancing operational efficiency
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold-plated contacts: Ensures reliable electrical performance and corrosion resistance
Compact design with 13 mm shell size: Facilitates use in space-constrained applications
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial settings
In-line mount type: Allows for easy integration into existing systems
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Contact material: Brass
Termination method: Solder
Current rating: 13 A
Connector size: SY13
Plug/socket type: Socket with male contact gender
Termination method: Solder
Current rating: 13 A
Connector size: SY13
Plug/socket type: Socket with male contact gender
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
