RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY13 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£5.63

(exc. VAT)

£6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.63
10 - 24£5.18
25 +£4.67

*price indicative

RS Stock No.:
304-738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

In-line

Connector Size

SY13

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

13A

Body Orientation

Straight

Voltage Rating

250V ac

Mating Type

Bayonet

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

19.5mm

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP67, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP67 rating, it offers high water resistance, making it ideal for outdoor and industrial applications where space-saving and durability are crucial.

Features and Benefits


IP67 waterproof connector: Ensures protection against dust and water, suitable for harsh environments
Bayonet coupling: Provides secure and quick connection, reducing installation time
Nylon 66 and Polycarbonate housing: Offers durability and resistance to environmental factors
Gold-plated contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
In-line mount: Facilitates easy integration into existing systems
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial conditions

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Complies with IP67 standards for water and dust resistance
Designed for use with 250 V AC systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links