RS PRO Industrial Circular Connectors, 7 Contacts, In-line, SY13 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£6.38

(exc. VAT)

£7.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.38
10 - 24£5.87
25 +£5.30

*price indicative

RS Stock No.:
304-558
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7

Mounting Type

In-line

Connector Size

SY13

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Voltage Rating

125V ac

Shell Size

13mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

7P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

19.5mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 7 Contacts, IP67, Bayonet Coupling


The RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With a focus on space-saving and high water resistance, this connector is ideal for applications requiring secure and efficient connections.

Features and Benefits


IP67 waterproof connector: Ensures high water resistance for outdoor and harsh environments
Bayonet coupling: Provides quick and secure connections, reducing installation time
7 contacts: Supports multiple connections within a single interface
Voltage rating of 125 V ac: Suitable for a range of electrical applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold-plated contacts: Enhances conductivity and reduces corrosion
Operating temperature range of -40 °C to 85 °C: Suitable for extreme temperature conditions

Applications


Industrial automation
Outdoor equipment
Marine applications
Telecommunications

Additional Information


Mating Type: Bayonet
Termination Method: Solder
Connector Size: SY13
Contact Material: Brass
Contact Gender: Female
Mounting Type: In-line Mount

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links